The Vicor M-FIAM5M22 is a specialized IC with a half brick package and 9 pins. It operates within a temperature range of -55°C to 100°C and has a nominal supply voltage of 28V. The IC can handle a maximum supply voltage of 36V and a minimum supply voltage of 18V.
Vicor M-FIAM5M22 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 28 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 18 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vicor M-FIAM5M22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.