This Vicor power supply accessory features a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal supply voltage of 28 volts and a maximum supply voltage of 50 volts. The device has 9 terminals and is designed for use in a dual terminal configuration. The power supply accessory is packaged in a 9-pin format.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-P9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 28 |
| Supply Voltage-Max (Vsup) | 50 |
| Supply Voltage-Min (Vsup) | 14 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |