The Vicor M-FIAM7MG1 is a specialized IC with 9 terminals and a dual terminal position. It operates within a temperature range of -55 to 100°C and has a nominal supply voltage of 28V. The device is packaged in the R-XDFM-P9 package type. It is designed to function within a supply voltage range of 14 to 50V.
Vicor M-FIAM7MG1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-P9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 28 |
| Supply Voltage-Max (Vsup) | 50 |
| Supply Voltage-Min (Vsup) | 14 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.