The Vicor M-FIAM7MS2 is a specialized IC with 9 terminals and a dual-terminal position. It operates within a temperature range of -55 to 100°C and has a nominal supply voltage of 28V. The device is packaged in the R-XDFM-P9 package type, which is a 9-pin configuration. The IC is designed for use in a variety of applications, with a maximum supply voltage of 50V and a minimum supply voltage of 14V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-P9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 28 |
| Supply Voltage-Max (Vsup) | 50 |
| Supply Voltage-Min (Vsup) | 14 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |