The Vicor M-FIAM9HF1 is an industrial DC/DC converter with a maximum operating temperature of 100C and a minimum operating temperature of -40C. It has a 9-lead module package and a single output. The converter operates within an input voltage range of 10V to 36V. It is designed for board mount applications and is part of the Vicor power products line.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |