The Vicor M-FIAM9HG1 is a 9-lead industrial DC/DC converter with a temperature grade of industrial and an operating temperature range of -40 to 100 degrees Celsius. It has a single output and is designed for board mount applications. The converter operates within an input voltage range of 10 to 36 volts and is suitable for use in a variety of industrial settings.
Vicor M-FIAM9HG1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.