This 9-pin DC/DC converter module from Vicor features a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has 1 output and 1 function, with a pin count of 9. The module is designed for board mount applications and has a JEDEC package code of R-XDMA-P9.
Vicor M-FIAM9MN1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.