Vicor MI-A22-MU technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vicor MI-A22-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.