
Industrial temperature grade DC-DC converter module, featuring a single output and 25W power. Operates across a wide temperature range from -40°C to 100°C, with input voltage capabilities from 18V to 50V. This board mount component offers 0.2% maximum line and load regulation, presented in a 9-terminal, plastic R-PDFM-P9 JEDEC package with dual terminal positioning.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor MI-J20-IZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDFM-P9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 18 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.2 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor MI-J20-IZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.