The MI-J20-MA DC/DC converter from Vicor features a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 9 terminals and a dual terminal position. The converter has a JEDEC package code of R-PDFM-P9 and a pin count of 9. It is a single-function device with one output and operates within an input voltage range of 18 to 50 volts. The converter exhibits a maximum line regulation of 0.2% and a maximum load regulation of 0.2%.
Vicor MI-J20-MA technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDFM-P9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 18 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.2 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor MI-J20-MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.