The Vicor MI-J22-MA DC/DC converter operates within a temperature range of -55 to 100 degrees Celsius. It features a 9-pin package type and has 9 terminals. The converter has a single output and a single function. It can handle input voltages between 18 and 50 volts, with a maximum line regulation of 0.2 and load regulation of 0.2.
Sign in to ask questions about the Vicor MI-J22-MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor MI-J22-MA technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDFM-P9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 18 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.2 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor MI-J22-MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.