This industrial DC/DC converter features a 100-210V input voltage range and a 9-pin R-PDFM-P9 package. The device operates within a temperature range of -40 to 100 degrees Celsius. It has a single output and a maximum line regulation of 0.2% and load regulation of 0.2%. The converter is designed for board mount applications.
Sign in to ask questions about the Vicor MI-J50-IY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor MI-J50-IY technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDFM-P9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 210 |
| Input Voltage-Min | 100 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.2 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor MI-J50-IY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.