This 9-terminal DC/DC converter from Vicor features a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a single function and a single output. The converter is available in a JEDEC package code R-XDMA-P9 and has a dual terminal position. It can operate within an input voltage range of 5-50V.
Vicor MI-RAM-M1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 5 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor MI-RAM-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.