Evaluation Board for 33 Vin 1.3 MHz V.I Chip PRM Regulator
Checking distributor stock and pricing after the page loads.
Vicor MP028F036M12AL-CB technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 3.3A |
| Output Power | 120W |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Series | VI Chip® PRM® |
| RoHS | Compliant |
No datasheet is available for this part.