Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor MP028T036M12AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor MP028T036M12AL technical specifications.
| Package/Case | Module |
| Efficiency | 95.6% |
| Features | UVLO |
| Height | 0.26inch |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Input Voltage | 50V |
| Min Input Voltage | 28V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 119W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3.33A |
| Output Power | 120W |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® PRM® |
| Voltage - Output 1 | 36V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor MP028T036M12AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
