LGA-10 packaged data line filter, designed for EMI/RFI suppression. Features a single function with a maximum operating voltage of 28V and a current rating of 7A. Operates across a wide temperature range from -55°C to 125°C. Compact dimensions include a width of 12.421mm, length of 24.867mm, and height of 3.353mm.
Sign in to ask questions about the Vicor MQPI-18LP-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor MQPI-18LP-01 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 12.421 |
| Length | 24.867 |
| Number of Functions | 1 |
| Height | 3.353 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor MQPI-18LP-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.