Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor MVA-FIAM5BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor MVA-FIAM5BM technical specifications.
| Pin Count | 38 |
| PCB | 38 |
| Package Length (mm) | 119.4 |
| Package Width (mm) | 92 |
| Seated Plane Height (mm) | 20.6 |
| Mounting | Screw |
| Category | Front End Module |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Cage Code | 67131 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vicor MVA-FIAM5BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.