This 18-pin dual output DC/DC converter from Vicor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 18 terminals and a dual terminal position. The converter is packaged in a R-XDMA-J18 package type and measures 22mm in width and 32.5mm in length. It operates within an input voltage range of 26-50V.
Vicor MVTM36BF045M027A00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-J18 |
| Width | 22 |
| Length | 32.5 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor MVTM36BF045M027A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.