The MVTM36BH045M020A00 is a 12-pin dual output DC/DC converter from Vicor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a terminal position of dual and a JEDEC package code of R-XDMA-J12. The converter has a width of 16.5mm and a length of 22mm, with a pin count of 12 and a single function. It is designed for board mount applications and has a temperature grade of MILITARY.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor MVTM36BH045M020A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-J12 |
| Width | 16.5 |
| Length | 22 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor MVTM36BH045M020A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.