This DC/DC converter from Vicor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single output and is designed for automotive-grade applications. The converter measures 17.34mm in width and 22.83mm in length, and is packaged in the R-XXMA-X6 format. It operates within an input voltage range of 38-60V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X6 |
| Width | 17.34 |
| Length | 22.83 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 38 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |