
This 56-pin full-chip DC/DC converter is a surface mount device with a package length of 32.5mm and width of 22mm. It has a seated plane height of 6.73mm and is designed for surface mount mounting. The converter is part of Vicor's power products category, specifically a DC/DC converter within the power supplies category.
Vicor P036F048T12AL technical specifications.
| Package Family Name | Full-Chip |
| Package/Case | Full-Chip |
| Package Description | Surface Mount Device |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 32.5 |
| Package Width (mm) | 22 |
| Seated Plane Height (mm) | 6.73 |
| Mounting | Surface Mount |
| Cage Code | 67131 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vicor P036F048T12AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.