
The Vicor P045F048T32AL is a DC/DC converter with a single output of 48V and a maximum output current of 6.67A. It operates with an efficiency of 97.4% and features under-voltage lockout (UVLO). The converter is packaged in a RoHS compliant package-16 and is suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Vicor P045F048T32AL technical specifications.
| Package/Case | Module |
| Efficiency | 97.4% |
| Features | UVLO |
| Height | 0.26inch |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Input Voltage | 55V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.67A |
| Max Power Dissipation | 320W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® PRM® |
| Voltage - Output 1 | 48V |
| Width | 0.87inch |
| RoHS | Compliant |
No datasheet is available for this part.
