V.I Chip PRM Regulator Evaluation Board
Checking distributor stock and pricing after the page loads.
Vicor P045F048T32AL-CB technical specifications.
| Lead Free | Lead Free |
| Output Current | 6.67A |
| Output Power | 320W |
| Output Voltage | 48V |
| Series | VI Chip® PRM® |
| RoHS | Compliant |
No datasheet is available for this part.