
The VI Chip PRM DC/DC converter operates over a temperature range of -40°C to 125°C and is RoHS compliant. It features a switching frequency of up to 1.45MHz and a maximum power dissipation of 120W. The module has a single output of 48V and a maximum output current of 2.5A. It is packaged in a surface mount module with a lead-free finish.
Vicor P048F048T12AL technical specifications.
| Package/Case | Module |
| Efficiency | 95.6% |
| Features | UVLO |
| Height | 0.26inch |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 120W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® PRM® |
| Switching Frequency-Max | 1.45MHz |
| Voltage - Output 1 | 48V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor P048F048T12AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
