Vicor P048F048T24AL-CB technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 5A |
| Output Power | 240W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Series | VI Chip® PRM® |
| RoHS | Compliant |
Download the complete datasheet for Vicor P048F048T24AL-CB to view detailed technical specifications.
No datasheet is available for this part.