
AC/DC Power Supply Single-OUT 49V 6.9A 330W 16-Pin Brick
Checking distributor stock and pricing after the page loads.
| Efficiency | 93.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 6.9A |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | VI Brick® PFM® (330W) |
| Voltage - Output 1 | 48V |
| Weight | 0.127lb |
| RoHS | Compliant |