
The VI Brick PFM DC/DC Converter from Vicor is a board mount DC/DC converter with a maximum output current of 10.2A and a maximum power dissipation of 330W. It operates within a temperature range of -55°C to 100°C and is compliant with CE, cULus, TUV, IEC, and EN approvals. The converter features UVLO, OVP, OCP, OTP, and SCP protections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor PF175B480M033FP-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus, TUV, IEC, EN |
| Efficiency | 93.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.37inch |
| Length | 1.92inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10.2A |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | VI Brick® PFM® |
| Voltage - Output 1 | 48V |
| Weight | 0.127lb |
| Width | 1.91inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor PF175B480M033FP-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.