Vicor PF175B480T033FP-00 technical specifications.
| Approvals | CE, cULus, TUV, IEC, EN |
| Efficiency | 93.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.37inch |
| Length | 1.92inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.2A |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | VI Brick® PFM® |
| Voltage - Output 1 | 48V |
| Weight | 0.127lb |
| Width | 1.91inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor PF175B480T033FP-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.