Sign in to ask questions about the Vicor PI2121-00-LGIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor PI2121-00-LGIZ technical specifications.
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 24A |
| Max Supply Voltage | 13kV |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | Picor®, Cool-ORing® |
| RoHS | Compliant |
Download the complete datasheet for Vicor PI2121-00-LGIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
