Sign in to ask questions about the Vicor PI2126-00-LGIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor PI2126-00-LGIZ technical specifications.
| Package/Case | LGA |
| Clamping Voltage-Max | 12.5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| On-state Resistance-Max | 6MR |
| Package Quantity | 50 |
| Rated Current-Max | 12A |
| RoHS Compliant | Yes |
| Series | Picor®, Cool-ORing® |
| RoHS | Compliant |
Download the complete datasheet for Vicor PI2126-00-LGIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
