Sign in to ask questions about the Vicor PI2161-01-LGIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor PI2161-01-LGIZ technical specifications.
| Package/Case | LGA |
| Clamping Voltage-Max | 12.5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Number of Outputs | 1 |
| On-state Resistance-Max | 8.5MR |
| Output Configuration | Low Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rated Current-Max | 12A |
| RoHS Compliant | Yes |
| Series | Picor® Cool-Switch® |
| RoHS | Compliant |
Download the complete datasheet for Vicor PI2161-01-LGIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
