Vicor PI2211-00-QAIG technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 14V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Picor®, Cool-Swap™ |
| RoHS | Compliant |
Download the complete datasheet for Vicor PI2211-00-QAIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
