
The Picor Cool-Power DC/DC converter is a high-efficiency, board-mount device with a maximum output current of 18A and a maximum power dissipation of 60W. It operates over a temperature range of -40°C to 100°C and features under-voltage lockout, over-voltage protection, over-current protection, and over-temperature protection. The converter is packaged in a surface-mount package and is compliant with RoHS regulations.
Sign in to ask questions about the Vicor PI3101-00-HVIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor PI3101-00-HVIZ technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.26inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Picor® Cool-Power® |
| Switching Frequency-Max | 900kHz |
| Voltage - Output 1 | 3.3V |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor PI3101-00-HVIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
