Vicor PI3105-00-HVIZ technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 88.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.27inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Picor® Cool-Power® |
| Voltage - Output 1 | 12V |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor PI3105-00-HVIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
