
The Vicor PI3106-00-HVMZ is a 12V DC/DC converter with an efficiency of 88%. It features overvoltage protection, overcurrent protection, and overtemperature protection. The device is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. It is RoHS compliant and has a maximum power dissipation of 50W.
Sign in to ask questions about the Vicor PI3106-00-HVMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor PI3106-00-HVMZ technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.26inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 50V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.2A |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Picor® Cool-Power® |
| Switching Frequency-Max | 900kHz |
| Voltage - Output 1 | 12V |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor PI3106-00-HVMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
