
The PI3106-01-HVIZ is a 12V output DC/DC converter from Vicor's Picor Cool-Power series. It operates within a temperature range of -40°C to 125°C and features a maximum output current of 4.2A. The converter has a maximum power dissipation of 50W and a switching frequency of up to 900kHz. It is available in a surface mount package and is compliant with RoHS regulations.
Sign in to ask questions about the Vicor PI3106-01-HVIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor PI3106-01-HVIZ technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 88.2% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.26inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.2A |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Picor® Cool-Power® |
| Switching Frequency-Max | 900kHz |
| Voltage - Output 1 | 12V |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor PI3106-01-HVIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
