
The PI3109-00-HVMZ is a 5V DC/DC converter with an efficiency of 88% and a maximum power dissipation of 50W. It features overvoltage protection, overcurrent protection, and overtemperature protection. The converter is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Vicor PI3109-00-HVMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor PI3109-00-HVMZ technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.26inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 50V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Picor® Cool-Power® |
| Voltage - Output 1 | 5V |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor PI3109-00-HVMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
