
The PI3109-01-HVIZ DC/DC converter features a 28-pin package and a dual-output configuration. It operates within an industrial temperature range of -40 to 100 degrees Celsius. The device has a single function and a single output. The input voltage range is 18 to 36 volts.
Sign in to ask questions about the Vicor PI3109-01-HVIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor PI3109-01-HVIZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X28 |
| Width | 16.5 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor PI3109-01-HVIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.