Sign in to ask questions about the Vicor PI3111-00-HVMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor PI3111-00-HVMZ technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 87.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.26inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 50V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Picor® Cool-Power® |
| Switching Frequency-Max | 900kHz |
| Voltage - Output 1 | 15V |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor PI3111-00-HVMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.