High-efficiency DC/DC switching regulator with a 3.3V output voltage and a maximum output current of 10A. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with an 8V to 36V input voltage range and a maximum switching frequency of 650kHz, achieving 92.2% efficiency. Packaged in a lead-free LGA surface-mount case, this component is RoHS compliant and suitable for operation between -40°C and 125°C.
Vicor PI3301-00-LGIZ technical specifications.
| Package/Case | LGA |
| Efficiency | 92.2% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Picor® Cool-Power® |
| Switching Frequency-Max | 650kHz |
| Voltage - Output 1 | 3.3V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor PI3301-00-LGIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
