
15A, 3.3V fixed output DC/DC controller and regulator. Surface mount LGA package with a maximum switching frequency of 650kHz. Operates from -40°C to 125°C, lead-free and RoHS compliant. Single output, non-synchronous rectifier design.
Sign in to ask questions about the Vicor PI3301-01-LGIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor PI3301-01-LGIZ technical specifications.
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Picor®, Cool-Power® |
| Switching Frequency-Max | 650kHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Vicor PI3301-01-LGIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
