
High-efficiency DC/DC switching regulator, 10A max output current, 5V fixed output voltage. Operates from 8V to 36V input voltage with a maximum switching frequency of 650kHz. Features include UVLO, OVP, OCP, OTP, and SCP protection. Packaged in a compact LGA (0.55" x 0.39" x 0.1") for surface mount applications, this RoHS compliant component offers up to 93.9% efficiency and a maximum power dissipation of 50W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor PI3302-00-LGIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LGA |
| Efficiency | 93.9% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Picor® Cool-Power® |
| Switching Frequency-Max | 650kHz |
| Voltage - Output 1 | 5V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor PI3302-00-LGIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
