High-efficiency DC/DC switching regulator delivering 8A maximum output current at 15V. Features a wide input voltage range of 18.6V to 36V and a maximum switching frequency of 1.5MHz. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Packaged in a compact LGA with surface mount capability, this lead-free and RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor PI3305-00-LGIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LGA |
| Efficiency | 97.2% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Cool-Power® |
| Switching Frequency-Max | 1.5MHz |
| Voltage - Output 1 | 15V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor PI3305-00-LGIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
