
The Vicor PI3311-01-LGIZ is a DC/DC controller regulator with a maximum output current of 15A and a maximum output voltage of 1.4V. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free LGA package. This device is RoHS compliant and features a synchronous rectifier for efficient operation. It can be used in a variety of applications where a high current and low voltage output is required.
Sign in to ask questions about the Vicor PI3311-01-LGIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor PI3311-01-LGIZ technical specifications.
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 1.4V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 15A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 500kHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vicor PI3311-01-LGIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
