
The PI3318-21-LGIZ is a surface mount DC/DC controller from Vicor's Picor Cool-Power series. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. This fixed output voltage controller provides a maximum output current of 15A and a switching frequency of up to 500kHz. It is available in a tray packaging with 136 units per package.
Sign in to ask questions about the Vicor PI3318-21-LGIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor PI3318-21-LGIZ technical specifications.
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Picor®, Cool-Power® |
| Switching Frequency-Max | 500kHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Vicor PI3318-21-LGIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
