Sign in to ask questions about the Vicor PI3325-00-LGIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor PI3325-00-LGIZ technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 110 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-N110 |
| Width | 10 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 14 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor PI3325-00-LGIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.