
High-efficiency switching regulator with 95.1% peak efficiency, designed for DC/DC conversion. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates from an 8V to 18V input voltage range, delivering a 16V output voltage with a maximum output current of 15A. Housed in a compact LGA package, this surface-mount component offers a maximum power dissipation of 50W and operates across a wide temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor PI3423-00-LGIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LGA |
| Efficiency | 95.1% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 16V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Picor® Cool-Power® |
| Voltage - Output 1 | 3.3V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor PI3423-00-LGIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
