Vicor PM1-03B-15-G technical specifications.
| Efficiency | 80% |
| Isolation Voltage | 4.242kV |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100A |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | PFC Mini™ |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vicor PM1-03B-15-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.