The VI Chip PRM48AH480M200A00 is a DC/DC converter module with a maximum output current of 4.17A and a maximum power dissipation of 200W. It operates within a temperature range of -55°C to 125°C and is RoHS compliant. The module features a high efficiency of 96.7% and includes protection features such as UVLO, OVP, OCP, OTP, and SCP. It is packaged in a tray and has a surface mount package.
Vicor PRM48AH480M200A00 technical specifications.
| Package/Case | Module |
| Efficiency | 96.7% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.27inch |
| Length | 0.87inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® PRM® |
| Voltage - Output 1 | 48V |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor PRM48AH480M200A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.