High-efficiency (96.7%) hybrid switching regulator module designed for analog applications. Features include Under-Voltage Lockout (UVLO) and a single 48V output. Operates across a wide input voltage range of 36V to 75V, with a maximum output current of 4.17A and a maximum power dissipation of 200W. This surface-mount component is housed in a compact module with dimensions of 1.28" x 0.87" x 0.26" and operates from -40°C to 125°C. RoHS compliant and packaged in a tray.
Vicor PRM48AH480T200A00 technical specifications.
| Package/Case | Module |
| Efficiency | 96.7% |
| Features | UVLO |
| Height | 0.26inch |
| Length | 1.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® PRM® |
| Voltage - Output 1 | 48V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor PRM48AH480T200A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.